RF FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | Frequency | Gain | Voltage - Test | Current Rating (Amps) | Noise Figure | Current - Test | Power - Output | Voltage - Rated | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,230 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.84963 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | JFET | N-Channel | - | - | - | 30mA | - | - | - | 25 V | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
16,871 In Stock 40,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.74664 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | JFET | N-Channel | - | 12dB | 10 V | 60mA | - | 10 mA | - | 25 V | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
1,022 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.84963 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | JFET | N-Channel | - | 12dB | 10 V | 60mA | - | 10 mA | - | 25 V | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
40,067 In Stock 90,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74362 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | JFET | N-Channel | 400MHz | - | 15 V | 15mA | 4dB | 5 mA | - | 35 V | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
3,216 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,000 : ¥1.06715 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | JFET | N-Channel | - | - | - | 20mA | - | - | - | 25 V | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 |