Single Bipolar Transistors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Collector (Ic) (Max)
1 A3 A
Voltage - Collector Emitter Breakdown (Max)
100 V150 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300mA, 3A300mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
50nA (ICBO)100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 2V100 @ 1mA, 10V
Power - Max
1 W1.25 W
Frequency - Transition
100MHz160MHz
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3TO-243AA
Supplier Device Package
SOT-23-3SOT-89-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
ZXTN25100BFHTA
TRANS NPN 100V 3A SOT23-3
Diodes Incorporated
2,829
In Stock
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥1.77239
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
3 A
100 V
250mV @ 300mA, 3A
50nA (ICBO)
100 @ 10mA, 2V
1.25 W
160MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
AP7387Q-30Y-13
FCX495TA
TRANS NPN 150V 1A SOT89-3
Diodes Incorporated
2,419
In Stock
93,000
Factory
1 : ¥3.78000
Cut Tape (CT)
1,000 : ¥1.43655
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
NPN
1 A
150 V
300mV @ 50mA, 500mA
100nA
100 @ 1mA, 10V
1 W
100MHz
-65°C ~ 150°C (TJ)
Surface Mount
TO-243AA
SOT-89-3
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.