RN4907,LF | |
---|---|
DigiKey Part Number | RN4907LFTR-ND - Tape & Reel (TR) RN4907LFCT-ND - Cut Tape (CT) RN4907LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4907,LF |
Description | TRANS NPN/PNP PREBIAS 0.2W US6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | RN4907,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200MHz | |
Power - Max | 200mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.14900 | ¥11.49 |
100 | ¥0.71340 | ¥71.34 |
500 | ¥0.52294 | ¥261.47 |
1,000 | ¥0.46121 | ¥461.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.38223 | ¥1,146.69 |
6,000 | ¥0.34235 | ¥2,054.10 |
9,000 | ¥0.32198 | ¥2,897.82 |
15,000 | ¥0.29905 | ¥4,485.75 |
21,000 | ¥0.28546 | ¥5,994.66 |
30,000 | ¥0.27223 | ¥8,166.90 |
75,000 | ¥0.24316 | ¥18,237.00 |
150,000 | ¥0.22518 | ¥33,777.00 |
300,000 | ¥0.21550 | ¥64,650.00 |