Single Bipolar Transistors

Results: 2
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
600 mA800 mA
Voltage - Collector Emitter Breakdown (Max)
40 V60 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA1.6V @ 50mA, 500mA
Power - Max
400 mW500 mW
Frequency - Transition
200MHz300MHz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
7,103
In Stock
1 : ¥19.38000
Bulk
-
Bulk
Active
NPN
800 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
500 mW
300MHz
-65°C ~ 200°C (TJ)
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18
3,935
In Stock
1 : ¥19.38000
Bulk
-
Bulk
Active
PNP
600 mA
60 V
1.6V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
400 mW
200MHz
-65°C ~ 200°C (TJ)
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.