FMMT549 | |
---|---|
DigiKey Part Number | FMMT549FSTR-ND - Tape & Reel (TR) FMMT549FSCT-ND - Cut Tape (CT) FMMT549FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT549 |
Description | TRANS PNP 30V 1A SOT23-3 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1 A 100MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT549 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.44700 | ¥24.47 |
100 | ¥1.46630 | ¥146.63 |
500 | ¥1.35774 | ¥678.87 |
1,000 | ¥0.92327 | ¥923.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84999 | ¥2,549.97 |
6,000 | ¥0.81469 | ¥4,888.14 |
9,000 | ¥0.73321 | ¥6,598.89 |
30,000 | ¥0.72235 | ¥21,670.50 |
75,000 | ¥0.67890 | ¥50,917.50 |