Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,680 In Stock | 1 : ¥4.19000 Tube | - | Tube | Active | NPN - Darlington | 4 A | 60 V | 2.5V @ 30mA, 1.5A | 500µA | 750 @ 1.5A, 3V | 40 W | - | 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | SOT-32-3 | ||
3,864 In Stock | 1 : ¥7.64000 Bulk | - | Bulk | Active | NPN | 150 mA | 50 V | 250mV @ 10mA, 100mA | 100nA (ICBO) | 70 @ 2mA, 6V | 400 mW | 80MHz | - | - | - | - |