Bipolar Transistor Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
277,407 In Stock 195,000 Factory | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28035 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP | 200mA | 40V | 300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 150mW | 300MHz, 250MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
136,095 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.36218 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP | 100mA | 65V | 300mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 300mW | 100MHz | 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
31,709 In Stock | 1 : ¥2.22000 Cut Tape (CT) 10,000 : ¥0.67934 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) Matched Pair | 1A | 80V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 63 @ 150mA, 2V | 500mW | 155MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-74, SOT-457 | 6-TSOP | ||
17,108 In Stock | 1 : ¥3.12000 Cut Tape (CT) 10,000 : ¥0.71901 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 PNP (Dual) Matched Pair | 1A | 80V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 63 @ 150mA, 2V | 500mW | 140MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-74, SOT-457 | 6-TSOP | ||
106,412 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.59059 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP | 1.5A | 30V | 375mV @ 15mA, 750mA | 20nA | 180 @ 100mA, 2V | 1.1W | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-26 | ||
86,874 In Stock 1,251,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.67386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 PNP (Dual) | 600mA | 60V | 1.6V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 200mW | 200MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
27,841 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥1.75380 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP (Emitter Coupled) | 3A | 50V | 240mV @ 100mA, 2A | 1µA (ICBO) | 200 @ 100mA, 2V | 1.2W | 380MHz | 150°C (TJ) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-CPH | ||
2,555 In Stock | 1 : ¥6.24000 Cut Tape (CT) 1,500 : ¥2.65561 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP | 3A | 100V | 330mV @ 300mA, 3A / 110mV @ 50mA, 500mA | 100nA | 80 @ 1A, 10V | 1.25W | 140MHz, 125MHz | 175°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-1205, 8-LFPAK56 | LFPAK56D | ||
103,749 In Stock | 1 : ¥3.12000 Cut Tape (CT) 10,000 : ¥0.69473 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP | 1A | 40V | 500mV @ 100mA, 1A | 100nA | 300 @ 500mA, 5V / 300 @ 100mA, 5V | 370mW | 150MHz | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SC-74, SOT-457 | 6-TSOP | ||
2,190 In Stock 33,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.00698 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP | 600mA, 500mA | 60V, 80V | 400mV @ 10mA, 100mA / 500mV @ 50mA, 500mA | 100nA, 50nA | 250 @ 10mA, 1V / 100 @ 150mA, 10V | 200mW | - | -55°C ~ 150°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 |