MMBT100 | |
---|---|
DigiKey Part Number | MMBT100TR-ND - Tape & Reel (TR) MMBT100CT-ND - Cut Tape (CT) MMBT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT100 |
Description | TRANS NPN 45V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 250MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 20mA, 200mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 5V | |
Power - Max | 350 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.81400 | ¥18.14 |
100 | ¥0.88670 | ¥88.67 |
500 | ¥0.73954 | ¥369.77 |
1,000 | ¥0.51377 | ¥513.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.44530 | ¥1,335.90 |
6,000 | ¥0.41306 | ¥2,478.36 |
9,000 | ¥0.34254 | ¥3,082.86 |
30,000 | ¥0.33649 | ¥10,094.70 |
75,000 | ¥0.30224 | ¥22,668.00 |
150,000 | ¥0.26194 | ¥39,291.00 |