BC846BT116 | |
---|---|
DigiKey Part Number | 846-BC846BT116TR-ND - Tape & Reel (TR) 846-BC846BT116CT-ND - Cut Tape (CT) 846-BC846BT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BT116 |
Description | TRANS NPN 65V 0.12A SST3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 120 mA 300MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 120 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.11800 | ¥21.18 |
100 | ¥1.07140 | ¥107.14 |
500 | ¥0.87402 | ¥437.01 |
1,000 | ¥0.64841 | ¥648.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54551 | ¥1,636.53 |
6,000 | ¥0.52156 | ¥3,129.36 |
9,000 | ¥0.45108 | ¥4,059.72 |
30,000 | ¥0.44262 | ¥13,278.60 |
75,000 | ¥0.36650 | ¥27,487.50 |
150,000 | ¥0.36086 | ¥54,129.00 |