Bipolar RF Transistors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPNPNP
Voltage - Collector Emitter Breakdown (Max)
20V25V
Frequency - Transition
600MHz800MHz
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 10V120 @ 4mA, 10V
Current - Collector (Ic) (Max)
50mA-
Supplier Device Package
SOT-23-3SOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Voltage - Collector Emitter Breakdown (Max)
Frequency - Transition
Noise Figure (dB Typ @ f)
Gain
Power - Max
DC Current Gain (hFE) (Min) @ Ic, Vce
Current - Collector (Ic) (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
MMBTH81
RF TRANS PNP 20V 600MHZ SOT23-3
onsemi
4,747
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.55879
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
20V
600MHz
-
-
225mW
60 @ 5mA, 10V
50mA
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
MMBTH10-4LT1G
RF TRANS NPN 25V 800MHZ SOT23-3
onsemi
52,592
In Stock
39,000
Factory
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.27484
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
25V
800MHz
-
-
225mW
120 @ 4mA, 10V
-
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
Showing
of 2

Bipolar RF Transistors


Bipolar RF Transistors are semiconductor devices with three terminals that are used to switch or amplify signals in equipment involving radio frequencies. Bipolar junction transistors are designed as either NPN or PNP, with characteristics of transistor type, collector-emitter breakdown voltage, transition frequency, noise figure, gain, power, DC current gain, and collector current.