Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,421,168 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.14156 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | - | 100 @ 150mA, 10V | 350 mW | 300MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
3,172 In Stock | 1 : ¥3.45000 Cut Tape (CT) 2,000 : ¥1.14847 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | PNP | 2 A | 50 V | 500mV @ 50mA, 1A | 100nA (ICBO) | 120 @ 500mA, 2V | 1 W | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 Long Body, Formed Leads | TO-92-3 | ||
66,259 Marketplace | Unavailable | - | Bulk | Active | NPN | 200 mA | 300 V | 1.5V @ 5mA, 50mA | 100nA (ICBO) | 60 @ 10mA, 10V | 1 W | 50MHz | 150°C (TJ) | Through Hole | 3-SSIP | - |