BC846BW,115 | |
---|---|
DigiKey Part Number | 1727-4848-2-ND - Tape & Reel (TR) 1727-4848-1-ND - Cut Tape (CT) 1727-4848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BW,115 |
Description | TRANS NPN 65V 0.1A SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC846BW,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.92800 | ¥9.28 |
100 | ¥0.49830 | ¥49.83 |
500 | ¥0.39178 | ¥195.89 |
1,000 | ¥0.27199 | ¥271.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.22533 | ¥675.99 |
6,000 | ¥0.21309 | ¥1,278.54 |
9,000 | ¥0.18135 | ¥1,632.15 |
30,000 | ¥0.16775 | ¥5,032.50 |
75,000 | ¥0.14508 | ¥10,881.00 |
150,000 | ¥0.12060 | ¥18,090.00 |