Single Bipolar Transistors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPNPNP
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V220 @ 2mA, 5V
Power - Max
150 mW250 mW
Grade
-Automotive
Qualification
-AEC-Q101
Package / Case
3-XFDFNSC-101, SOT-883
Supplier Device Package
DFN1006B-3SOT-883
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-101 SOT-883
BC857BM,315
TRANS PNP 45V 0.1A SOT883
Nexperia USA Inc.
12,920
In Stock
1 : ¥1.40000
Cut Tape (CT)
10,000 : ¥0.17137
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
45 V
400mV @ 5mA, 100mA
15nA (ICBO)
220 @ 2mA, 5V
150 mW
100MHz
150°C (TJ)
-
-
Surface Mount
SC-101, SOT-883
SOT-883
3-XQFN
BC847BMB,315
TRANS NPN 45V 0.1A DFN1006B-3
Nexperia USA Inc.
22,503
In Stock
1 : ¥1.89000
Cut Tape (CT)
10,000 : ¥0.24893
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
400mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
250 mW
100MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
3-XFDFN
DFN1006B-3
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.