Single Bipolar Transistors

Results: 2
Manufacturer
Comchip Technologyonsemi
Packaging
BagCut Tape (CT)Tape & Reel (TR)
Product Status
ActiveObsolete
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
200 mA600 mA
Voltage - Collector Emitter Breakdown (Max)
30 V40 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 100mA, 1V100 @ 150mA, 10mV
Frequency - Transition
250MHz300MHz
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Package / Case
TO-226-3, TO-92-3 (TO-226AA)TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92TO-92-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-92-3 Formed Leads
2N3906-G
TRANS PNP 40V 0.2A TO92
Comchip Technology
21,091
In Stock
1 : ¥2.71000
Bag
-
Bag
Active
PNP
200 mA
40 V
400mV @ 5mA, 50mA
100nA (ICBO)
30 @ 100mA, 1V
-
250MHz
-55°C ~ 150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92
TO-92-3 Formed Leads
PN2222TF
TRANS NPN 30V 0.6A TO92-3
onsemi
21,544
In Stock
1 : ¥3.20000
Cut Tape (CT)
2,000 : ¥0.57440
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
NPN
600 mA
30 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10mV
625 mW
300MHz
150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.