BC847C,235 | |
---|---|
DigiKey Part Number | 1727-1879-2-ND - Tape & Reel (TR) 1727-1879-1-ND - Cut Tape (CT) 1727-1879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847C,235 |
Description | TRANS NPN 45V 0.1A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC847C,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.55000 | ¥5.50 |
100 | ¥0.29720 | ¥29.72 |
500 | ¥0.23348 | ¥116.74 |
1,000 | ¥0.16214 | ¥162.14 |
2,000 | ¥0.13427 | ¥268.54 |
5,000 | ¥0.12697 | ¥634.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.14916 | ¥1,491.60 |
30,000 | ¥0.13798 | ¥4,139.40 |
50,000 | ¥0.11933 | ¥5,966.50 |
100,000 | ¥0.11187 | ¥11,187.00 |
250,000 | ¥0.09920 | ¥24,800.00 |