ULN2003AINE4 | |
---|---|
DigiKey Part Number | 296-ULN2003AINE4-ND |
Manufacturer | |
Manufacturer Product Number | ULN2003AINE4 |
Description | 50-V, 7-CH DARLINGTON TRANSISTOR |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 50V 500mA Through Hole 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | - | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 500µA, 350mA | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | - | |
Frequency - Transition | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |