MMST2907AQ-7 | |
---|---|
DigiKey Part Number | 31-MMST2907AQ-7TR-ND - Tape & Reel (TR) 31-MMST2907AQ-7CT-ND - Cut Tape (CT) 31-MMST2907AQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMST2907AQ-7 |
Description | TRANS PNP 60V 0.6A SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 200 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥1.72400 | ¥17.24 |
100 | ¥0.84310 | ¥84.31 |
500 | ¥0.70290 | ¥351.45 |
1,000 | ¥0.48838 | ¥488.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.42328 | ¥1,269.84 |
6,000 | ¥0.39265 | ¥2,355.90 |
9,000 | ¥0.32561 | ¥2,930.49 |
30,000 | ¥0.31986 | ¥9,595.80 |
75,000 | ¥0.28730 | ¥21,547.50 |
150,000 | ¥0.24900 | ¥37,350.00 |