Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,781 In Stock | 1 : ¥4.10000 Cut Tape (CT) 1,500 : ¥1.55986 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 3 A | 60 V | 225mV @ 50mA, 1A | 100nA (ICBO) | 150 @ 500mA, 2V | 1.25 W | 110MHz | 175°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SC-100, SOT-669 | LFPAK56, Power-SO8 | ||
24,556 In Stock | 1 : ¥3.69000 Cut Tape (CT) 4,000 : ¥1.73740 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 5.1 A | 100 V | 300mV @ 255mA, 5.1A | 100nA (ICBO) | 100 @ 2A, 2V | 2 W | 110MHz | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
2,990 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.71882 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | PNP | 150 mA | 50 V | 500mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 150 mW | 140MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-523 | SOT-523 |