BC856B,215 | |
---|---|
DigiKey Part Number | 1727-2925-2-ND - Tape & Reel (TR) 1727-2925-1-ND - Cut Tape (CT) 1727-2925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856B,215 |
Description | TRANS PNP 65V 0.1A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC856B,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.57500 | ¥5.75 |
100 | ¥0.30870 | ¥30.87 |
500 | ¥0.24218 | ¥121.09 |
1,000 | ¥0.16822 | ¥168.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.13935 | ¥418.05 |
6,000 | ¥0.13178 | ¥790.68 |
9,000 | ¥0.11216 | ¥1,009.44 |
30,000 | ¥0.10374 | ¥3,112.20 |
75,000 | ¥0.08972 | ¥6,729.00 |
150,000 | ¥0.07458 | ¥11,187.00 |