Single Bipolar Transistors

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPNPNP
Voltage - Collector Emitter Breakdown (Max)
45 V50 V
Vce Saturation (Max) @ Ib, Ic
120mV @ 10mA, 100mA250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V200 @ 10mA, 2V
Power - Max
350 mW600 mW700 mW
Frequency - Transition
330MHz690MHz
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Package / Case
3-SMD, Flat LeadsTO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-CPH3-MCPHSOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
BCW71
TRANS NPN 45V 0.5A SOT23-3
onsemi
42,671
In Stock
6,000
Factory
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.60971
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
45 V
250mV @ 500µA, 10mA
100µA (ICBO)
110 @ 2mA, 5V
350 mW
330MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
50A02CH-TL-E
TRANS PNP 50V 0.5A 3CPH
onsemi
8,266
In Stock
27,000
Factory
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.03816
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
50 V
120mV @ 10mA, 100mA
100nA (ICBO)
200 @ 10mA, 2V
700 mW
690MHz
150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
3-CPH
3-MCPH
50A02MH-TL-E
TRANS PNP 50V 0.5A 3MCPH
onsemi
19,882
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥0.60725
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
50 V
120mV @ 10mA, 100mA
100nA (ICBO)
200 @ 10mA, 2V
600 mW
690MHz
150°C (TJ)
Surface Mount
3-SMD, Flat Leads
3-MCPH
Showing
of 3

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.