PBHV9560ZX | |
---|---|
DigiKey Part Number | 1727-2372-2-ND - Tape & Reel (TR) 1727-2372-1-ND - Cut Tape (CT) 1727-2372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV9560ZX |
Description | TRANS PNP 600V 0.5A SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 600 V 500 mA 38MHz 650 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 50mA, 10V | |
Power - Max | 650 mW | |
Frequency - Transition | 38MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.99800 | ¥39.98 |
100 | ¥2.77820 | ¥277.82 |
500 | ¥2.16904 | ¥1,084.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.76297 | ¥1,762.97 |
2,000 | ¥1.57596 | ¥3,151.92 |
5,000 | ¥1.49584 | ¥7,479.20 |
10,000 | ¥1.38899 | ¥13,889.90 |
25,000 | ¥1.36283 | ¥34,070.75 |