Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,583 In Stock | 1 : ¥3.61000 Bulk | - | Bulk | Active | NPN | 300 mA | 400 V | 750mV @ 5mA, 50mA | 500nA | 50 @ 10mA, 10V | 625 mW | - | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
34,497 In Stock 717,000 Factory | 1 : ¥5.91000 Cut Tape (CT) 1,000 : ¥2.52074 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 150 mA | 500 V | 500mV @ 10mA, 50mA | 100nA | 80 @ 50mA, 10V | 2 W | 60MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 |