Single Bipolar Transistors

Results: 2
Manufacturer
Nexperia USA Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
100 mA500 mA
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
15nA (ICBO)100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V250 @ 100mA, 1V
Power - Max
250 mW300 mW
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
SOT-23-3 (TO-236)TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
BC857BLT3G
TRANS PNP 45V 0.1A SOT23-3
onsemi
35,176
In Stock
70,000
Factory
1 : ¥0.90000
Cut Tape (CT)
10,000 : ¥0.12935
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
45 V
650mV @ 5mA, 100mA
15nA (ICBO)
220 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
TO-236AB
BC817-40,235
TRANS NPN 45V 0.5A TO236AB
Nexperia USA Inc.
199,590
In Stock
1 : ¥1.40000
Cut Tape (CT)
10,000 : ¥0.19052
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
250 @ 100mA, 1V
250 mW
100MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.