Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,277 In Stock | 1 : ¥12.56000 Tube | - | Tube | Active | PNP | 8 A | 150 V | 500mV @ 100mA, 1A | 100µA | 20 @ 4A, 2V | 50 W | 30MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock Check Lead Time | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥1.04979 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | NPN | 1 A | 160 V | 1.5V @ 50mA, 500mA | 1µA (ICBO) | 160 @ 200mA, 5V | 900 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 Long Body, Formed Leads | TO-92-3 |