Single Bipolar Transistors

Results: 6
Manufacturer
onsemiTaiwan Semiconductor Corporation
Packaging
BulkCut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
100 mA1 A
Voltage - Collector Emitter Breakdown (Max)
40 V45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA650mV @ 5mA, 100mA1V @ 50mA, 500mA-
Current - Collector Cutoff (Max)
10nA (ICBO)15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V200 @ 2mA, 5V420 @ 2mA, 5V
Power - Max
500 mW625 mW
Frequency - Transition
150MHz300MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)150°C (TJ)
Package / Case
TO-226-3, TO-92-3 (TO-226AA)TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92TO-92-3
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-92-3(StandardBody),TO-226_straightlead
PN2222ABU
TRANS NPN 40V 1A TO92-3
onsemi
3,099
In Stock
1 : ¥3.28000
Bulk
-
Bulk
Active
NPN
1 A
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
625 mW
300MHz
-55°C ~ 150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
BC557BTF
TRANS PNP 45V 0.1A TO92-3
onsemi
36,532
In Stock
72,000
Factory
1 : ¥1.89000
Cut Tape (CT)
2,000 : ¥0.32075
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
PNP
100 mA
45 V
650mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
500 mW
150MHz
150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
TO-92-3 Formed Leads
BC557BTA
TRANS PNP 45V 0.1A TO92-3
onsemi
11,349
In Stock
1 : ¥2.71000
Cut Tape (CT)
2,000 : ¥0.45809
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
PNP
100 mA
45 V
650mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
500 mW
150MHz
150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
TO-92-3 Formed Leads
BC550CTA
TRANS NPN 45V 0.1A TO92-3
onsemi
9,325
In Stock
54,000
Factory
1 : ¥2.71000
Cut Tape (CT)
2,000 : ¥0.45994
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
500 mW
300MHz
150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
BC550CBU
TRANS NPN 45V 0.1A TO92-3
onsemi
7,560
In Stock
60,000
Factory
1 : ¥3.12000
Bulk
-
Bulk
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
500 mW
300MHz
150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
BC548A.jpg
BC550C
TO-92, 45V, 0.1A, NPN BIPOLAR TR
Taiwan Semiconductor Corporation
0
In Stock
Check Lead Time
4,000 : ¥0.43812
Tape & Box (TB)
-
Tape & Box (TB)
Active
NPN
100 mA
45 V
-
15nA (ICBO)
420 @ 2mA, 5V
500 mW
-
-65°C ~ 150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92
Showing
of 6

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.