Single Bipolar Transistors

Results: 2
Manufacturer
Diodes IncorporatedNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
200 mA1 A
Voltage - Collector Emitter Breakdown (Max)
40 V60 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 100mA, 1A400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V200 @ 500mA, 5V
Power - Max
300 mW400 mW
Frequency - Transition
220MHz250MHz
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
SOT-23-3TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
MMBT3906-7-F
TRANS PNP 40V 0.2A SOT23-3
Diodes Incorporated
145,934
In Stock
3,600,000
Factory
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.17308
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
200 mA
40 V
400mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
250MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TO-236AB
PBSS4160T,215
TRANS NPN 60V 1A TO236AB
Nexperia USA Inc.
18,948
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.71861
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
60 V
250mV @ 100mA, 1A
100nA
200 @ 500mA, 5V
400 mW
220MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.