Single Bipolar Transistors

Results: 3
Manufacturer
Diodes IncorporatedInfineon TechnologiesNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Transistor Type
NPNPNP
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA450mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
20nA20nA (ICBO)5µA (ICBO)
Power - Max
250 mW330 mW500 mW
Frequency - Transition
100MHz170MHz
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
PG-SOT23SOT-23-3TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
BCW68HTA
TRANS PNP 45V 0.8A SOT23-3
Diodes Incorporated
173,391
In Stock
3,000
Factory
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.64020
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
800 mA
45 V
300mV @ 10mA, 100mA
20nA
250 @ 100mA, 1V
330 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TO-236AB
BCW66HR
TRANS NPN 45V 0.8A TO236AB
Nexperia USA Inc.
23,012
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.19394
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
800 mA
45 V
450mV @ 50mA, 500mA
5µA (ICBO)
250 @ 100mA, 1V
250 mW
100MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
44,974
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.53109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
NPN
800 mA
45 V
450mV @ 50mA, 500mA
20nA (ICBO)
250 @ 100mA, 1V
500 mW
170MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
PG-SOT23
Showing
of 3

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.