Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,281 In Stock | 1 : ¥7.14000 Bulk | - | Bulk | Active | NPN | 2 A | 100 V | 500mV @ 200mA, 2A | 100nA (ICBO) | - | 1 W | 175MHz | -55°C ~ 200°C (TJ) | Through Hole | E-Line-3 | E-Line (TO-92 compatible) | ||
3,345 In Stock | 1 : ¥7.14000 Bulk | - | Bulk | Active | PNP | 2 A | 100 V | 500mV @ 200mA, 2A | 100nA (ICBO) | - | 1 W | 140MHz | -55°C ~ 200°C (TJ) | Through Hole | E-Line-3 | E-Line (TO-92 compatible) |