Single Bipolar Transistors

Results: 2
Manufacturer
onsemiSTMicroelectronics
Packaging
BulkTube
Current - Collector (Ic) (Max)
200 mA1.5 A
Voltage - Collector Emitter Breakdown (Max)
40 V80 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)-
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 2V100 @ 10mA, 1V
Power - Max
625 mW1.25 W
Frequency - Transition
300MHz-
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Package / Case
TO-225AA, TO-126-3TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
SOT-32-3TO-92-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-92-3(StandardBody),TO-226_straightlead
2N3904BU
TRANS NPN 40V 0.2A TO92-3
onsemi
98,175
In Stock
1 : ¥2.87000
Bulk
-
Bulk
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
625 mW
300MHz
-55°C ~ 150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
ST13003-K
BD139
TRANS NPN 80V 1.5A SOT32-3
STMicroelectronics
2,983
In Stock
1 : ¥3.37000
Tube
-
Tube
Active
NPN
1.5 A
80 V
500mV @ 50mA, 500mA
100nA (ICBO)
40 @ 150mA, 2V
1.25 W
-
150°C (TJ)
Through Hole
TO-225AA, TO-126-3
SOT-32-3
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.