Single Bipolar Transistors

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
600 mA3 A
Voltage - Collector Emitter Breakdown (Max)
40 V100 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 300mA, 3A750mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 1V100 @ 150mA, 2V120 @ 1A, 2V
Power - Max
300 mW2.1 W
Frequency - Transition
100MHz200MHz250MHz
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAKSOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
SMMBT4403LT1G
TRANS PNP 40V 0.6A SOT23-3
onsemi
49,034
In Stock
1 : ¥1.48000
Cut Tape (CT)
3,000 : ¥0.25344
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
600 mA
40 V
750mV @ 50mA, 500mA
-
100 @ 150mA, 2V
300 mW
200MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
SMMBT4401LT1G
TRANS NPN 40V 0.6A SOT23-3
onsemi
67,317
In Stock
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.44347
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
750mV @ 50mA, 500mA
-
100 @ 150mA, 1V
300 mW
250MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
DPAK_369C
NSV1C300ET4G
TRANS PNP 100V 3A DPAK
onsemi
4,800
In Stock
1 : ¥6.40000
Cut Tape (CT)
2,500 : ¥2.43053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
3 A
100 V
400mV @ 300mA, 3A
100nA (ICBO)
120 @ 1A, 2V
2.1 W
100MHz
-65°C ~ 150°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
Showing
of 3

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.