Bipolar Transistor Arrays, Pre-Biased

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
1 NPN Pre-Biased, 1 PNP2 NPN - Pre-Biased (Dual)
Voltage - Collector Emitter Breakdown (Max)
50V80V
Resistor - Base (R1)
10kOhms47kOhms
Resistor - Emitter Base (R2)
10kOhms47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 5V80 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
100mV @ 500µA, 10mA150mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA1µA
Frequency - Transition
170MHz230MHz
Power - Max
350mW480mW
Package / Case
6-TSSOP, SC-88, SOT-3636-XFDFN Exposed Pad
Supplier Device Package
6-TSSOPDFN1412-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Resistor - Base (R1)
Resistor - Emitter Base (R2)
DC Current Gain (hFE) (Min) @ Ic, Vce
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
Frequency - Transition
Power - Max
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DFN1412-6/SOT1268
PRMD12Z
TRANS PREBIAS 1NPN 1PNP 50V 6DFN
Nexperia USA Inc.
2,978
In Stock
1 : ¥2.71000
Cut Tape (CT)
5,000 : ¥0.41893
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 NPN Pre-Biased, 1 PNP
100mA
50V
47kOhms
47kOhms
80 @ 5mA, 5V
150mV @ 500µA, 10mA
1µA
230MHz
480mW
Automotive
AEC-Q101
Surface Mount
6-XFDFN Exposed Pad
DFN1412-6
SOT363
NHUMH11X
TRANS PREBIAS 2NPN 80V 6TSSOP
Nexperia USA Inc.
18,738
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.50712
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN - Pre-Biased (Dual)
100mA
80V
10kOhms
10kOhms
50 @ 10mA, 5V
100mV @ 500µA, 10mA
100nA
170MHz
350mW
Automotive
AEC-Q101
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
Showing
of 2

Bipolar Transistor Arrays, Pre-Biased


Pre-biased bipolar transistor arrays incorporate two or more bipolar transistors, along with resistors connected to each transistor in a manner likely to be useful, typically with one resistor between each transistor's emitter and base terminals, and another connected to each transistor's base terminal and a user-accessible pin on the device package.