MMBT2222A-7-F

DigiKey Part Number
MMBT2222A-FDITR-ND - Tape & Reel (TR)
MMBT2222A-FDICT-ND - Cut Tape (CT)
MMBT2222A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT2222A-7-F
Description
TRANS NPN 40V 0.6A SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 310 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBT2222A-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
310 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.15000¥1.15
10¥0.80500¥8.05
100¥0.43350¥43.35
500¥0.34036¥170.18
1,000¥0.23627¥236.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.17514¥525.42
6,000¥0.16563¥993.78
9,000¥0.14096¥1,268.64
30,000¥0.13039¥3,911.70
75,000¥0.11277¥8,457.75
150,000¥0.09374¥14,061.00
Manufacturers Standard Package