Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,096 In Stock 30,000 Factory | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.42146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | 10nA | 100 @ 150mA, 10mV | 300 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
57,781 In Stock | 1 : ¥4.10000 Cut Tape (CT) 1,500 : ¥1.55986 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 3 A | 60 V | 225mV @ 50mA, 1A | 100nA (ICBO) | 150 @ 500mA, 2V | 1.25 W | 110MHz | 175°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SC-100, SOT-669 | LFPAK56, Power-SO8 | ||
7,436 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.79159 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 700 mA | 30 V | 220mV @ 10mA, 200mA | 100nA (ICBO) | 200 @ 10mA, 2V | 700 mW | 520MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-CPH | ||
4,240 In Stock | 1 : ¥3.94000 Cut Tape (CT) 4,000 : ¥1.06145 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 2 A | 40 V | 550mV @ 200mA, 2A | 100nA | 300 @ 1mA, 5V | 650 mW | 150MHz | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | TO-261-4, TO-261AA | SOT-223 |