2SD2671TL

DigiKey Part Number
2SD2671TLTR-ND - Tape & Reel (TR)
2SD2671TLCT-ND - Cut Tape (CT)
2SD2671TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD2671TL
Description
TRANS NPN 30V 2A TSMT3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 2 A 280MHz 1 W Surface Mount TSMT3
Datasheet
 Datasheet
EDA/CAD Models
2SD2671TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
370mV @ 75mA, 1.5A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 200mA, 2V
Power - Max
1 W
Frequency - Transition
280MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-96
Supplier Device Package
TSMT3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥4.26100¥42.61
100¥2.94810¥294.81
500¥2.46310¥1,231.55
1,000¥2.09621¥2,096.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.62144¥4,864.32
Manufacturers Standard Package