BC547CTFR

DigiKey Part Number
BC547CTFRTR-ND - Tape & Reel (TR)
BC547CTFRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BC547CTFR
Description
TRANS NPN 45V 0.1A TO92-3
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 500 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
BC547CTFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
500 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.71000¥2.71
10¥1.85500¥18.55
100¥0.90470¥90.47
500¥0.75464¥377.32
1,000¥0.52436¥524.36
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.45446¥908.92
6,000¥0.42156¥2,529.36
10,000¥0.34959¥3,495.90
50,000¥0.30846¥15,423.00
100,000¥0.27350¥27,350.00
200,000¥0.26733¥53,466.00
Manufacturers Standard Package