Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,899 In Stock | 1 : ¥9.36000 Cut Tape (CT) 2,500 : ¥2.26394 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 8 A | 80 V | 1V @ 400mA, 8A | 1µA | 40 @ 4A, 1V | 1.75 W | 85MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
238,559 In Stock 144,000 Factory | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.73888 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 2 A | 50 V | 220mV @ 100mA, 2A | 100nA (ICBO) | 100 @ 2A, 2V | 350 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |