FMMT493TA | |
---|---|
DigiKey Part Number | FMMT493TR-ND - Tape & Reel (TR) FMMT493CT-ND - Cut Tape (CT) FMMT493DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT493TA |
Description | TRANS NPN 100V 1A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 150MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT493TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 250mA, 10V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.80000 | ¥28.00 |
100 | ¥1.67890 | ¥167.89 |
500 | ¥1.55478 | ¥777.39 |
1,000 | ¥1.05726 | ¥1,057.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.97327 | ¥2,919.81 |
6,000 | ¥0.93284 | ¥5,597.04 |
9,000 | ¥0.83955 | ¥7,555.95 |
30,000 | ¥0.82712 | ¥24,813.60 |
75,000 | ¥0.77737 | ¥58,302.75 |