Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,227 In Stock 34,000 Factory | 1 : ¥4.10000 Cut Tape (CT) 1,000 : ¥1.56109 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 3 A | 50 V | 500mV @ 100mA, 2A | 1µA (ICBO) | 200 @ 100mA, 2V | 3.5 W | 390MHz | 150°C (TJ) | Surface Mount | TO-243AA | PCP | ||
64,560 In Stock 11,900 Factory | 1 : ¥5.09000 Cut Tape (CT) 700 : ¥2.75673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 5 A | 50 V | 430mV @ 100mA, 2A | 1µA (ICBO) | 200 @ 500mA, 2V | 800 mW | 360MHz | 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TP-FA | ||
9,659 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.73567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 7 A | 50 V | 240mV @ 175mA, 3.5A | 100nA (ICBO) | 200 @ 500mA, 2V | 1.3 W | 330MHz | 150°C (TJ) | Surface Mount | TO-243AA | SOT-89/PCP-1 | ||
3,480 In Stock | 1 : ¥13.30000 Cut Tape (CT) 2,500 : ¥5.48944 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 10 A | 30 V | 400mV @ 200mA, 4A | 1µA (ICBO) | 200 @ 1A, 3V | 10 W | 230MHz | 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 | ||
11,835 In Stock | 1 : ¥4.19000 Cut Tape (CT) 2,500 : ¥1.40650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 5 A | 50 V | 550mV @ 300mA, 3A | 100nA (ICBO) | 110 @ 2A, 2V | 1.4 W | - | 150°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | ||
3,276 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,000 : ¥2.04711 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 4 A | 50 V | 340mV @ 100mA, 2A | 1µA (ICBO) | 200 @ 500mA, 2V | 3.5 W | 400MHz | 150°C (TJ) | Surface Mount | TO-243AA | PCP | ||
11,537 In Stock 700 Factory | 1 : ¥7.88000 Cut Tape (CT) 700 : ¥4.25373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 8 A | 50 V | 400mV @ 40mA, 2A | 100nA (ICBO) | 200 @ 500mA, 2V | 1 W | 290MHz | 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TP-FA |