Bipolar Transistor Arrays

Results: 3
Manufacturer
Nexperia USA Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
2 NPN (Dual) Matched Pair2 PNP (Dual) Matched Pair
Voltage - Collector Emitter Breakdown (Max)
45V65V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA650mV @ 5mA, 100mA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V220 @ 2mA, 5V
Power - Max
300mW380mW
Frequency - Transition
100MHz175MHz250MHz
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
6-TSSOPSC-88/SC70-6/SOT-363
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT363
BCM847BS,135
TRANS 2NPN 45V 0.1A 6TSSOP
Nexperia USA Inc.
42,599
In Stock
1 : ¥2.71000
Cut Tape (CT)
10,000 : ¥0.58801
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual) Matched Pair
100mA
45V
400mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
300mW
250MHz
150°C (TJ)
Automotive
AEC-Q100
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
SOT-363
NST45010MW6T1G
TRANS 2PNP 45V 0.1A SC88/SC70-6
onsemi
6,588
In Stock
39,000
Factory
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥1.22300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 PNP (Dual) Matched Pair
100mA
45V
650mV @ 5mA, 100mA
15nA (ICBO)
220 @ 2mA, 5V
380mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
SOT363
BCM856BS,115
TRANS 2PNP 65V 0.1A 6TSSOP
Nexperia USA Inc.
34,674
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.82519
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 PNP (Dual) Matched Pair
100mA
65V
400mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
300mW
175MHz
150°C (TJ)
Automotive
AEC-Q100
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
Showing
of 3

Bipolar Transistor Arrays


Bipolar transistor arrays incorporate two or more discrete transistors in a shared package, either as electrically separate entities or with interconnections of some form between them being made inside the device package. Arrays in which the devices contained have closely matched or complementary characteristics, the co-packaged character minimizes temperature differences between devices during operation.