2SC6026MFV-Y,L3F | |
---|---|
DigiKey Part Number | 2SC6026MFV-YL3FTR-ND - Tape & Reel (TR) 2SC6026MFV-YL3FCT-ND - Cut Tape (CT) 2SC6026MFV-YL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC6026MFV-Y,L3F |
Description | TRANS NPN 50V 0.15A VESM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 60MHz 150 mW Surface Mount VESM |
Datasheet | Datasheet |
EDA/CAD Models | 2SC6026MFV-Y,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 2mA, 6V | |
Power - Max | 150 mW | |
Frequency - Transition | 60MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VESM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.06700 | ¥10.67 |
100 | ¥0.57550 | ¥57.55 |
500 | ¥0.45186 | ¥225.93 |
1,000 | ¥0.31378 | ¥313.78 |
2,000 | ¥0.25992 | ¥519.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.24579 | ¥1,966.32 |
16,000 | ¥0.20919 | ¥3,347.04 |
24,000 | ¥0.19350 | ¥4,644.00 |
56,000 | ¥0.16735 | ¥9,371.60 |
200,000 | ¥0.13911 | ¥27,822.00 |