PBHV9050T,215

DigiKey Part Number
1727-5682-2-ND - Tape & Reel (TR)
1727-5682-1-ND - Cut Tape (CT)
1727-5682-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBHV9050T,215
Description
TRANS PNP 500V 0.15A TO236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 500 V 150 mA 50MHz 300 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PBHV9050T,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
500 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 10mA, 50mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 50mA, 10V
Power - Max
300 mW
Frequency - Transition
50MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.74200¥27.42
100¥1.64440¥164.44
500¥1.52260¥761.30
1,000¥1.03542¥1,035.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.95316¥2,859.48
6,000¥0.91357¥5,481.42
9,000¥0.82222¥7,399.98
30,000¥0.81004¥24,301.20
75,000¥0.77685¥58,263.75
Manufacturers Standard Package