PBSS4250X,115

DigiKey Part Number
1727-5750-2-ND - Tape & Reel (TR)
1727-5750-1-ND - Cut Tape (CT)
1727-5750-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4250X,115
Description
TRANS NPN 50V 2A SOT89
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 2 A 100MHz 1 W Surface Mount SOT-89
Datasheet
 Datasheet
EDA/CAD Models
PBSS4250X,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
320mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1A, 2V
Power - Max
1 W
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.34800¥23.48
100¥1.18300¥118.30
500¥1.04840¥524.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥0.81581¥815.81
2,000¥0.73018¥1,460.36
5,000¥0.71384¥3,569.20
10,000¥0.63226¥6,322.60
25,000¥0.62411¥15,602.75
50,000¥0.53029¥26,514.50
100,000¥0.52213¥52,213.00
Manufacturers Standard Package