Single Bipolar Transistors

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
100 mA150 mA
Voltage - Collector Emitter Breakdown (Max)
65 V450 V
Vce Saturation (Max) @ Ib, Ic
90mV @ 6mA, 50mA650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 30mA, 10V220 @ 2mA, 5V
Power - Max
150 mW806 mW
Frequency - Transition
50MHz100MHz
Package / Case
SC-70, SOT-323TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-70-3 (SOT323)SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
FMMT459QTA
TRANS NPN 450V 0.15A SOT23-3
Diodes Incorporated
15,870
In Stock
99,000
Factory
1 : ¥4.84000
Cut Tape (CT)
3,000 : ¥1.82912
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
150 mA
450 V
90mV @ 6mA, 50mA
100nA
50 @ 30mA, 10V
806 mW
50MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SC-70-3
BC856BWT1G
TRANS PNP 65V 0.1A SC70-3
onsemi
79,660
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.20193
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
65 V
650mV @ 5mA, 100mA
15nA (ICBO)
220 @ 2mA, 5V
150 mW
100MHz
-55°C ~ 150°C (TJ)
Surface Mount
SC-70, SOT-323
SC-70-3 (SOT323)
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.