Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,715 In Stock | 1 : ¥8.62000 Tube | - | Tube | Active | NPN | 15 A | 80 V | 400mV @ 400mA, 8A | - | 20 @ 4A, 1V | 83 W | 50MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
295 In Stock | 1 : ¥7.06000 Tube | - | Tube | Active | PNP | 10 A | 50 V | 500mV @ 300mA, 6A | 10µA (ICBO) | 150 @ 270mA, 2V | 25 W | 230MHz | 150°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220ML | ||
50 In Stock | 1 : ¥13.05000 Tube | - | Tube | Active | NPN | 15 A | 50 V | 400mV @ 375mA, 7.5A | 10µA (ICBO) | 200 @ 330mA, 2V | 2 W | 195MHz | - | Through Hole | TO-220-3 Full Pack | TO-220F-3SG | ||
0 In Stock Check Lead Time | 1 : ¥6.98000 Tube | - | Tube | Active | NPN | 10 A | 50 V | 360mV @ 300mA, 6A | 10µA (ICBO) | 200 @ 270mA, 2V | 25 W | 330MHz | 150°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220F-3FS | ||
0 In Stock Check Lead Time | 1 : ¥12.31000 Tube | - | Tube | Active | PNP | 20 A | 50 V | 500mV @ 350mA, 7A | 10µA (ICBO) | 150 @ 1A, 2V | 2 W | 140MHz | 150°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220F-3SG |