Single Bipolar Transistors

Results: 8
Manufacturer
Central Semiconductor CorpGood-Ark SemiconductorMotorolaonsemi
Packaging
BulkCut Tape (CT)Tape & Box (TB)
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
200 mA600 mA800 mA
Voltage - Collector Emitter Breakdown (Max)
30 V40 V60 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA400mV @ 5mA, 50mA1V @ 50mA, 500mA1.6V @ 50mA, 500mA-
Current - Collector Cutoff (Max)
10nA10nA (ICBO)20nA (ICBO)50nA (ICBO)-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V100 @ 150mA, 10V
Power - Max
400 mW500 mW625 mW800 mW1.8 W
Frequency - Transition
200MHz250MHz300MHz
Operating Temperature
-65°C ~ 150°C (TJ)-65°C ~ 200°C (TJ)-55°C ~ 150°C (TJ)175°C (TJ)200°C (TJ)
Package / Case
TO-205AD, TO-39-3 Metal CanTO-206AA, TO-18-3 Metal CanTO-226-3, TO-92-3 (TO-226AA)TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-18TO-39TO-92-3
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-92-3(StandardBody),TO-226_straightlead
2N3904BU
TRANS NPN 40V 0.2A TO92-3
onsemi
95,365
In Stock
1 : ¥2.87000
Bulk
-
Bulk
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
625 mW
300MHz
-55°C ~ 150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
3,935
In Stock
1 : ¥19.37000
Bulk
-
Bulk
Active
PNP
600 mA
60 V
1.6V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
400 mW
200MHz
-65°C ~ 200°C (TJ)
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18
TO-92-3 Formed Leads
2N3906TA
TRANS PNP 40V 0.2A TO92-3
onsemi
11,824
In Stock
1 : ¥2.63000
Cut Tape (CT)
2,000 : ¥0.44163
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
PNP
200 mA
40 V
400mV @ 5mA, 50mA
-
100 @ 10mA, 1V
625 mW
250MHz
-55°C ~ 150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
17,812
In Stock
1 : ¥3.45000
Bulk
-
Bulk
Active
NPN
-
40 V
-
50nA (ICBO)
100 @ 10mA, 1V
-
300MHz
-65°C ~ 150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
1,371
In Stock
1 : ¥19.37000
Bulk
-
Bulk
Active
NPN
800 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
800 mW
300MHz
-65°C ~ 200°C (TJ)
Through Hole
TO-205AD, TO-39-3 Metal Can
TO-39
188
In Stock
1 : ¥19.37000
Bulk
-
Bulk
Active
NPN
800 mA
30 V
1.6V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
800 mW
250MHz
-65°C ~ 200°C (TJ)
Through Hole
TO-205AD, TO-39-3 Metal Can
TO-39
2N2222A
2N2222A
TRANSISTOR, NPN, 0.8A, 40V, TO-1
Good-Ark Semiconductor
2,961
In Stock
1 : ¥15.43000
Bulk
-
Bulk
Active
NPN
800 mA
40 V
1V @ 50mA, 500mA
10nA
100 @ 150mA, 10V
500 mW
300MHz
175°C (TJ)
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18
TO-18 Pkg
2N2907
TRANS PNP 40V 0.6A TO18
Motorola
29,335
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
PNP
600 mA
40 V
1.6V @ 50mA, 500mA
20nA (ICBO)
100 @ 150mA, 10V
1.8 W
200MHz
200°C (TJ)
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18
Showing
of 8

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.