Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
339 In Stock | 1 : ¥45.89000 Bulk | - | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | Military | MIL-PRF-19500/255 | Surface Mount | 3-SMD, Non-Standard | UB | ||
4,397 In Stock | 1 : ¥47.37000 Bulk | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | - | - | Surface Mount | 3-SMD, No Lead | UB | |||
142 In Stock | 1 : ¥313.93000 Bulk | - | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 15mA, 500mA | 50nA | 75 @ 1mA, 10V | 300 mW | - | -65°C ~ 200°C (TJ) | - | - | Surface Mount | 3-LCC | Ceramic SMD | ||
26 In Stock | 1 : ¥46.79000 Bulk | - | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | Military | MIL-PRF-19500/255 | Surface Mount | 3-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 390 : ¥28.81538 Bulk | - | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | Military | MIL-PRF-19500/255 | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 (TO-206AA) | ||
0 In Stock Check Lead Time | 203 : ¥55.25000 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | Military | MIL-PRF-19500/255 | Surface Mount | 3-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 193 : ¥58.04166 Bulk | - | Bulk | Active | PNP | 600 mA | 60 V | 1.6V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | Military | MIL-PRF-19500/291 | Surface Mount | 4-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 100 : ¥106.72360 Bulk | - | Bulk | Active | NPN | 1 A | 80 V | 500mV @ 50mA, 500mA | 10nA | 50 @ 500mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | Military | MIL-PRF-19500/391 | Surface Mount | 3-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 50 : ¥153.27320 Bulk | - | Bulk | Active | PNP | 600 mA | 60 V | 1.6V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | Military | MIL-PRF-19500/291 | Surface Mount | 4-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 50 : ¥489.28840 Tray | - | Tray | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | Military | MIL-PRF-19500/255 | Surface Mount | 3-SMD, No Lead | UB |