Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,417,109 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.13600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 65 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
417,463 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.33492 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 350 V | 500mV @ 2mA, 20mA | 100nA (ICBO) | 40 @ 30mA, 10V | 350 mW | 50MHz | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |