Single Bipolar Transistors

Results: 2
Package / Case
3-SMD, No Lead4-SMD, No Lead
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
95
In Stock
1 : ¥317.38000
Bulk
-
Bulk
Active
NPN
1 A
80 V
500mV @ 50mA, 500mA
10nA
50 @ 500mA, 10V
500 mW
-
-65°C ~ 200°C (TJ)
Military
MIL-PRF-19500/391
Surface Mount
4-SMD, No Lead
UB
UB
2N3700UB
TRANS NPN 80V 1A UB
Microchip Technology
0
In Stock
Check Lead Time
1 : ¥82.75000
Bulk
-
Bulk
Active
NPN
1 A
80 V
500mV @ 50mA, 500mA
10nA
50 @ 500mA, 10V
500 mW
-
-65°C ~ 200°C (TJ)
-
-
Surface Mount
3-SMD, No Lead
UB
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.