MMBT2484LT1G

DigiKey Part Number
MMBT2484LT1GOSTR-ND - Tape & Reel (TR)
MMBT2484LT1GOSCT-ND - Cut Tape (CT)
MMBT2484LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT2484LT1G
Description
TRANS NPN 60V 0.1A SOT23-3
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 100 mA 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBT2484LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 100µA, 1mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 1mA, 5V
Power - Max
225 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.72000¥1.72
10¥1.20700¥12.07
100¥0.58700¥58.70
500¥0.48996¥244.98
1,000¥0.34046¥340.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.29503¥885.09
6,000¥0.27367¥1,642.02
9,000¥0.22695¥2,042.55
30,000¥0.22295¥6,688.50
75,000¥0.20025¥15,018.75
150,000¥0.17355¥26,032.50
Manufacturers Standard Package