PMBT3906,215 | |
---|---|
DigiKey Part Number | 1727-2960-2-ND - Tape & Reel (TR) 1727-2960-1-ND - Cut Tape (CT) 1727-2960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT3906,215 |
Description | TRANS PNP 40V 0.2A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBT3906,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.64000 | ¥6.40 |
100 | ¥0.34810 | ¥34.81 |
500 | ¥0.27322 | ¥136.61 |
1,000 | ¥0.18973 | ¥189.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.15714 | ¥471.42 |
6,000 | ¥0.14861 | ¥891.66 |
9,000 | ¥0.12648 | ¥1,138.32 |
30,000 | ¥0.11699 | ¥3,509.70 |
75,000 | ¥0.10118 | ¥7,588.50 |
150,000 | ¥0.08411 | ¥12,616.50 |